
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 110MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Strip: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 100 | 1,92520 € | 192,52 € |
| 250 | 1,45184 € | 362,96 € |
| 500 | 0,87092 € | 435,46 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |

