470 nH Shielded Molded Inductor 9.6 A 7.5mOhm Max 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGL4015-471MEC

DigiKey Part Number
4652-XGL4015-471MEC-ND
Manufacturer
Manufacturer Product Number
XGL4015-471MEC
Description
FIXED IND 470NH 9.6A 7.5 MOHM
Customer Reference
Detailed Description
470 nH Shielded Molded Inductor 9.6 A 7.5mOhm Max 1616 (4040 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
7.5mOhm Max
Mfr
Frequency - Self Resonant
95MHz
Series
Ratings
AEC-Q200
Packaging
Strip
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
1616 (4040 Metric)
Tolerance
±20%
Supplier Device Package
1616
Current Rating (Amps)
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current - Saturation (Isat)
10.5A
Height - Seated (Max)
0.059" (1.50mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 313
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coilcraft Europe Limited
A separate 8,79 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Strip:10000
All prices are in EUR
Strip
QuantityUnit PriceExt Price
12,21000 €2,21 €
1001,93350 €193,35 €
2501,45504 €363,76 €
5000,87114 €435,57 €
Unit Price without VAT:2,21000 €
Unit Price with VAT:2,62990 €