1.2 µH Shielded Molded Inductor 6.3 A 18.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGL3520-122MEC

DigiKey Part Number
4652-XGL3520-122MEC-ND
Manufacturer
Manufacturer Product Number
XGL3520-122MEC
Description
FIXED IND 1.2UH 6.3A 18.2 MOHM
Customer Reference
Detailed Description
1.2 µH Shielded Molded Inductor 6.3 A 18.2mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
18.2mOhm Max
Series
Frequency - Self Resonant
75MHz
Packaging
Strip
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Molded
Inductance Frequency - Test
1 MHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.138" L x 0.126" W (3.50mm x 3.20mm)
Current - Saturation (Isat)
4.7A
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 517
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coilcraft Europe Limited
A separate 8,79 € flat rate shipping fee will apply