1 µH Shielded Molded Inductor 4.9 A 32.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGL3512-102MEC

DigiKey Part Number
4652-XGL3512-102MEC-ND
Manufacturer
Manufacturer Product Number
XGL3512-102MEC
Description
FIXED IND 1UH 4.9A 32.2 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 4.9 A 32.2mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
32.2mOhm Max
Series
Frequency - Self Resonant
70MHz
Packaging
Strip
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Molded
Inductance Frequency - Test
1 MHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.138" L x 0.126" W (3.50mm x 3.20mm)
Current - Saturation (Isat)
4.5A
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 784
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coilcraft Europe Limited
A separate 8,79 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Strip:10000
All prices are in EUR
Strip
QuantityUnit PriceExt Price
12,11000 €2,11 €
1001,92250 €192,25 €
2501,44484 €361,21 €
5000,86010 €430,05 €
Unit Price without VAT:2,11000 €
Unit Price with VAT:2,51090 €