XFL4015-701MEC is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


TDK
In Stock: 1.786
Unit Price: 0,88000 €
Datasheet

Similar


Bourns Inc.
In Stock: 2.815
Unit Price: 0,91000 €
Datasheet
700 nH Shielded Molded Inductor 7.2 A 10.45mOhm Max 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XFL4015-701MEC

DigiKey Part Number
4652-XFL4015-701MEC-ND
Manufacturer
Manufacturer Product Number
XFL4015-701MEC
Description
FIXED IND 700NH 7.2A 10.45 MOHM
Customer Reference
Detailed Description
700 nH Shielded Molded Inductor 7.2 A 10.45mOhm Max 1616 (4040 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
10.45mOhm Max
Series
Frequency - Self Resonant
70MHz
Packaging
Strip
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Molded
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1616 (4040 Metric)
Tolerance
±20%
Supplier Device Package
1616
Current Rating (Amps)
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current - Saturation (Isat)
6.3A
Height - Seated (Max)
0.063" (1.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPM4015T-R68M-LRTDK1.786445-SPM4015T-R68M-LRCT-ND0,88000 €Similar
SRP4020TA-R68MBourns Inc.2.815SRP4020TA-R68MCT-ND0,91000 €Similar
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.