
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.52Ohm Max |
Series | Frequency - Self Resonant 12.1MHz |
Packaging Strip | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1212 (3030 Metric) |
Tolerance ±20% | Supplier Device Package 1212 |
Current Rating (Amps) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Saturation (Isat) 300mA | Height - Seated (Max) 0.051" (1.30mm) |
| Strip: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 100 | 1,69980 € | 169,98 € |
| 250 | 1,28504 € | 321,26 € |
| 500 | 0,76492 € | 382,46 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

