3.3 µH Shielded Molded Inductor 1.6 A 127mOhm Max 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XFL3012-332MEC

DigiKey Part Number
4652-XFL3012-332MEC-ND
Manufacturer
Manufacturer Product Number
XFL3012-332MEC
Description
FIXED IND 3.3UH 1.6A 127 MOHM
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 1.6 A 127mOhm Max 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
127mOhm Max
Series
Frequency - Self Resonant
61.6MHz
Packaging
Strip
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Molded
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1212 (3030 Metric)
Tolerance
±20%
Supplier Device Package
1212
Current Rating (Amps)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current - Saturation (Isat)
870mA
Height - Seated (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.014
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coilcraft Europe Limited
A separate 8,79 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Strip:10000
All prices are in EUR
Strip
QuantityUnit PriceExt Price
11,95000 €1,95 €
1001,69980 €169,98 €
2501,28504 €321,26 €
5000,76492 €382,46 €
Unit Price without VAT:1,95000 €
Unit Price with VAT:2,32050 €