XFL3012-103MEC is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


TDK
In Stock: 4.422
Unit Price: 0,42000 €
Datasheet
10 µH Shielded Molded Inductor 900 mA 306mOhm Max 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XFL3012-103MEC

DigiKey Part Number
4652-XFL3012-103MEC-ND
Manufacturer
Manufacturer Product Number
XFL3012-103MEC
Description
FIXED IND 10UH 900MA 306 MOHM
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 900 mA 306mOhm Max 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
306mOhm Max
Series
Frequency - Self Resonant
34.6MHz
Packaging
Strip
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Molded
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1212 (3030 Metric)
Tolerance
±20%
Supplier Device Package
1212
Current Rating (Amps)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current - Saturation (Isat)
740mA
Height - Seated (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VLS3012HBX-100MTDK4.422445-175073-1-ND0,42000 €Similar
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.