820 nH Shielded Inductor 1.6 A 61mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XFL2010-821MEC

DigiKey Part Number
4652-XFL2010-821MEC-ND
Manufacturer
Manufacturer Product Number
XFL2010-821MEC
Description
FIXED IND 820NH 1.6A 61 MOHM SMD
Customer Reference
Detailed Description
820 nH Shielded Inductor 1.6 A 61mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
61mOhm Max
Mfr
Frequency - Self Resonant
160MHz
Series
Ratings
AEC-Q200
Packaging
Strip
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.079" L x 0.075" W (2.00mm x 1.90mm)
Current - Saturation (Isat)
1.95A
Height - Seated (Max)
0.039" (1.00mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.241
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coilcraft Europe Limited
A separate 8,79 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Strip:10000
All prices are in EUR
Strip
QuantityUnit PriceExt Price
12,12000 €2,12 €
501,83740 €91,87 €
1001,40230 €140,23 €
2501,00884 €252,21 €
5000,89240 €446,20 €
Unit Price without VAT:2,12000 €
Unit Price with VAT:2,52280 €