
Category | Current - Saturation (Isat) 240mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.19Ohm Max |
Packaging Strip | Frequency - Self Resonant 51MHz |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Molded | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.079" L x 0.075" W (2.00mm x 1.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 50 | 1,58260 € | 79,13 € |
| 100 | 1,27490 € | 127,49 € |
| 250 | 1,00884 € | 252,21 € |
| 500 | 0,75386 € | 376,93 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |

