XAL8080-682MED is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Würth Elektronik
In Stock: 316
Unit Price: 3,99000 €
Datasheet
6.8 µH Shielded Molded Inductor 11.3 A 14.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XAL8080-682MED

DigiKey Part Number
4652-XAL8080-682MED-ND
Manufacturer
Manufacturer Product Number
XAL8080-682MED
Description
FIXED IND 6.8UH 11.3A 14.5 MOHM
Customer Reference
Detailed Description
6.8 µH Shielded Molded Inductor 11.3 A 14.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
14.5mOhm Max
Series
Frequency - Self Resonant
20.64MHz
Packaging
Strip
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Molded
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Supplier Device Package
8080
Current Rating (Amps)
Size / Dimension
0.339" L x 0.319" W (8.60mm x 8.10mm)
Current - Saturation (Isat)
14A
Height - Seated (Max)
0.315" (8.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74439358068Würth Elektronik316732-7276-1-ND3,99000 €Direct
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.