
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.93mOhm Max |
Series | Frequency - Self Resonant 74MHz |
Packaging Strip | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 165°C |
Type Molded | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.295" L x 0.283" W (7.50mm x 7.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.276" (7.00mm) |
Current - Saturation (Isat) 40A |
| Strip: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,81000 € | 3,81 € |
| 150 | 3,33587 € | 500,38 € |
| 300 | 2,50720 € | 752,16 € |
| Unit Price without VAT: | 3,81000 € |
|---|---|
| Unit Price with VAT: | 4,53390 € |

