XAL7070-102MEC is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 8.134
Unit Price: 1,82000 €
Datasheet
1 µH Shielded Molded Inductor 25 A 2.81mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XAL7070-102MEC

DigiKey Part Number
4652-XAL7070-102MEC-ND
Manufacturer
Manufacturer Product Number
XAL7070-102MEC
Description
FIXED IND 1UH 25A 2.81 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 25 A 2.81mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
2.81mOhm
Series
Frequency - Self Resonant
64MHz
Packaging
Strip
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 165°C
Type
Molded
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.295" L x 0.283" W (7.50mm x 7.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.276" (7.00mm)
Current - Saturation (Isat)
34.8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7443340100Würth Elektronik8.134732-2162-1-ND1,82000 €Similar
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.