XAL7030-152MEC is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 20
Unit Price: 1,91000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 1.730
Unit Price: 0,89000 €
Datasheet

Similar


Bourns Inc.
In Stock: 6.350
Unit Price: 0,93000 €
Datasheet
1.5 µH Shielded Molded Inductor 15 A 8.36mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XAL7030-152MEC

DigiKey Part Number
4652-XAL7030-152MEC-ND
Manufacturer
Manufacturer Product Number
XAL7030-152MEC
Description
FIXED IND 1.5UH 15A 8.36 MOHM
Customer Reference
Detailed Description
1.5 µH Shielded Molded Inductor 15 A 8.36mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
8.36mOhm Max
Series
Frequency - Self Resonant
39MHz
Packaging
Strip
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Molded
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.295" L x 0.295" W (7.50mm x 7.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.122" (3.10mm)
Current - Saturation (Isat)
23.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74437346015Würth Elektronik20732-3370-1-ND1,91000 €Similar
EXLA1V0703-1R5-REaton - Electronics Division1.730283-EXLA1V0703-1R5-RCT-ND0,89000 €Similar
SRP7028A-1R5MBourns Inc.6.350SRP7028A-1R5MCT-ND0,93000 €Similar
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.