Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 38.7mOhm Max |
Series | Frequency - Self Resonant 52MHz |
Packaging Strip | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1616 (4040 Metric) |
Tolerance ±20% | Supplier Device Package 1616 |
Current Rating (Amps) | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current - Saturation (Isat) 5.6A | Height - Seated (Max) 0.083" (2.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74437324022 | Würth Elektronik | 8.423 | 732-3331-1-ND | 2,00000 € | Similar |
| EXLA1V0402-2R2-R | Eaton - Electronics Division | 3.973 | 283-EXLA1V0402-2R2-RCT-ND | 0,58000 € | Similar |
| IHLP1616ABER2R2M11 | Vishay Dale | 4.545 | 541-1045-1-ND | 0,70000 € | Similar |
| SPM4020T-2R2M-LR | TDK | 428 | 445-174475-1-ND | 0,91000 € | Similar |
| SRP4020TA-2R2M | Bourns Inc. | 43.463 | SRP4020TA-2R2MCT-ND | 0,91000 € | Similar |







