XAL4020-122MEC is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 2.484
Unit Price: 0,54000 €
Datasheet

Similar


Vishay Dale
In Stock: 10.855
Unit Price: 0,78000 €
Datasheet

Similar


TDK
In Stock: 2.000
Unit Price: 0,91000 €
Datasheet

Parametric Equivalent


Coilcraft
In Stock: 0
Unit Price: 0,00000 €
Datasheet
1.2 µH Shielded Molded Inductor 9 A 19.5mOhm Max 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XAL4020-122MEC

DigiKey Part Number
4652-XAL4020-122MEC-ND
Manufacturer
Manufacturer Product Number
XAL4020-122MEC
Description
FIXED IND 1.2UH 9A 19.5 MOHM SMD
Customer Reference
Detailed Description
1.2 µH Shielded Molded Inductor 9 A 19.5mOhm Max 1616 (4040 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
19.5mOhm Max
Series
Frequency - Self Resonant
69MHz
Packaging
Strip
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Molded
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1616 (4040 Metric)
Tolerance
±20%
Supplier Device Package
1616
Current Rating (Amps)
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current - Saturation (Isat)
7.9A
Height - Seated (Max)
0.083" (2.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EXLA1V0402-1R2-REaton - Electronics Division2.484283-EXLA1V0402-1R2-RCT-ND0,54000 €Similar
IHLP1616ABER1R2M11Vishay Dale10.855541-IHLP1616ABER1R2M11CT-ND0,78000 €Similar
SPM4020T-1R0M-LRTDK2.000445-174473-1-ND0,91000 €Similar
XEL4020-122MECCoilcraft04652-XEL4020-122MEC-ND0,00000 €Parametric Equivalent
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.