
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 960µOhm Max |
Series | Frequency - Self Resonant 53MHz |
Packaging Strip | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 165°C |
Type Molded | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.445" L x 0.394" W (11.30mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.394" (10.00mm) |
Current - Saturation (Isat) 62A |
| Strip: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,33000 € | 6,33 € |
| 100 | 5,54560 € | 554,56 € |
| 300 | 4,15347 € | 1.246,04 € |
| Unit Price without VAT: | 6,33000 € |
|---|---|
| Unit Price with VAT: | 7,53270 € |

