Pulse Transformer 1:4 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WBC4-4LC

DigiKey Part Number
4652-WBC4-4LC-ND
Manufacturer
Manufacturer Product Number
WBC4-4LC
Description
PULSE XFMR 1:4 9UH 36UH
Customer Reference
Detailed Description
Pulse Transformer 1:4 Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:4
Manufacturer
Coilcraft
Mounting Type
Surface Mount
Series
Size / Dimension
0.175" L x 0.165" W (4.45mm x 4.19mm)
Packaging
Strip
Height - Seated (Max)
0.120" (3.04mm)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 449
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coilcraft Europe Limited
A separate 8,79 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Strip:10000
All prices are in EUR
Strip
QuantityUnit PriceExt Price
13,68000 €3,68 €
3753,04861 €1.143,23 €
Unit Price without VAT:3,68000 €
Unit Price with VAT:4,37920 €