Pulse Transformer 1:4 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WBC4-1TLC

DigiKey Part Number
4652-WBC4-1TLC-ND
Manufacturer
Manufacturer Product Number
WBC4-1TLC
Description
PULSE XFMR 1:4 9UH 36UH
Customer Reference
Detailed Description
Pulse Transformer 1:4 Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:4
Manufacturer
Coilcraft
Mounting Type
Surface Mount
Series
Size / Dimension
0.175" L x 0.165" W (4.45mm x 4.19mm)
Packaging
Strip
Height - Seated (Max)
0.120" (3.04mm)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.