Pulse Transformer 1:4 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WBC4-14LC

DigiKey Part Number
4652-WBC4-14LC-ND
Manufacturer
Manufacturer Product Number
WBC4-14LC
Description
PULSE XFMR 1:4 2UH 8UH
Customer Reference
Detailed Description
Pulse Transformer 1:4 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coilcraft
Series
Packaging
Strip
Part Status
Active
Transformer Type
-
Turns Ratio - Primary:Secondary
1:4
Mounting Type
Surface Mount
Size / Dimension
0.175" L x 0.165" W (4.45mm x 4.19mm)
Height - Seated (Max)
0.120" (3.04mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.