Pulse Transformer 1:3 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WBC3-1TLC

DigiKey Part Number
4652-WBC3-1TLC-ND
Manufacturer
Manufacturer Product Number
WBC3-1TLC
Description
PULSE XFMR 1:3 9UH 27UH
Customer Reference
Detailed Description
Pulse Transformer 1:3 Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:3
Manufacturer
Coilcraft
Mounting Type
Surface Mount
Series
Size / Dimension
0.175" L x 0.165" W (4.45mm x 4.19mm)
Packaging
Strip
Height - Seated (Max)
0.120" (3.04mm)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 359
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coilcraft Europe Limited
A separate 8,86 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Strip:10000
All prices are in EUR
Strip
QuantityUnit PriceExt Price
13,82000 €3,82 €
3753,27688 €1.228,83 €
Unit Price without VAT:3,82000 €
Unit Price with VAT:4,54580 €