
Category | Turns Ratio - Primary:Secondary 1:1 |
Manufacturer Coilcraft | Mounting Type Surface Mount |
Series | Size / Dimension 0.175" L x 0.165" W (4.45mm x 4.19mm) |
Packaging Strip | Height - Seated (Max) 0.120" (3.04mm) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
| Strip: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,62000 € | 3,62 € |
| 375 | 3,10213 € | 1.163,30 € |
| Unit Price without VAT: | 3,62000 € |
|---|---|
| Unit Price with VAT: | 4,30780 € |










