
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coilcraft | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Voltage - Primary | - | |
Voltage - Secondary (Full Load) | - | |
Current - Output (Max) | 250mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | - | |
Mounting Type | Surface Mount | |
Termination Style | Solder Pad | |
Size / Dimension | 4.06mm L x 3.18mm W | |
Height - Seated (Max) | 3.18mm | |
Voltage - Isolation | - |
| Strip: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,05000 € | 10,05 € |
| 100 | 9,57160 € | 957,16 € |
| 250 | 7,18164 € | 1.795,41 € |
| Unit Price without VAT: | 10,05000 € |
|---|---|
| Unit Price with VAT: | 11,95950 € |

