
UA8255-AED | |
|---|---|
DigiKey Part Number | 4652-UA8255-AED-ND |
Manufacturer | |
Manufacturer Product Number | UA8255-AED |
Description | Transformer, for Texas Instrumen |
Customer Reference | |
Detailed Description | Isolation For For DC/DC Converters SMPS Transformer 2500Vrms Isolation 10 ~ 100kHz Surface Mount |
Datasheet | Datasheet |
Category | Frequency 10 ~ 100kHz |
Manufacturer Coilcraft | Operating Temperature -40°C ~ 165°C |
Packaging Strip | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type For DC/DC Converters | Mounting Type Surface Mount |
Applications Isolation | Size / Dimension 0.394" L x 0.268" W (10.00mm x 6.81mm) |
Voltage - Isolation 2500Vrms | Height - Seated (Max) 0.169" (4.29mm) |
Inductance @ Frequency 900µH | Style Molded |
| Strip: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 100 | 2,97470 € | 297,47 € |
| 250 | 2,54972 € | 637,43 € |
| 500 | 2,12476 € | 1.062,38 € |
| Unit Price without VAT: | 3,39000 € |
|---|---|
| Unit Price with VAT: | 4,03410 € |

