50 nH Shielded Wirewound Inductor 74 A 0.17mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLC7649S-500KLD

DigiKey Part Number
4652-SLC7649S-500KLD-ND
Manufacturer
Manufacturer Product Number
SLC7649S-500KLD
Description
FIXED IND 50NH 74A 0.17 MOHM SMD
Customer Reference
Detailed Description
50 nH Shielded Wirewound Inductor 74 A 0.17mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
0.17mOhm
Series
Frequency - Self Resonant
900MHz
Packaging
Strip
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.300" L x 0.295" W (7.62mm x 7.49mm)
Current Rating (Amps)
Height - Seated (Max)
0.195" (4.96mm)
Current - Saturation (Isat)
84A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 624
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coilcraft Europe Limited
A separate 8,79 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Strip:10000
All prices are in EUR
Strip
QuantityUnit PriceExt Price
11,10000 €1,10 €
2500,89240 €223,10 €
5000,72242 €361,21 €
Unit Price without VAT:1,10000 €
Unit Price with VAT:1,30900 €