260 nH Shielded Wirewound Inductor 83 A 0.18mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLC1480-261MLD

DigiKey Part Number
4652-SLC1480-261MLD-ND
Manufacturer
Manufacturer Product Number
SLC1480-261MLD
Description
FIXED IND 260NH 83A 0.18 MOHM
Customer Reference
Detailed Description
260 nH Shielded Wirewound Inductor 83 A 0.18mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
61A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
0.18mOhm
Packaging
Strip
Frequency - Self Resonant
50MHz
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.530" L x 0.510" W (13.46mm x 12.95mm)
Current Rating (Amps)
Height - Seated (Max)
0.315" (8.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 305
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coilcraft Europe Limited
A separate 8,79 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Strip:10000
All prices are in EUR
Strip
QuantityUnit PriceExt Price
12,08000 €2,08 €
2501,75248 €438,12 €
5001,18986 €594,93 €
Unit Price without VAT:2,08000 €
Unit Price with VAT:2,47520 €