130 nH Shielded Wirewound Inductor 83 A 0.18mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLC1480-131MLD

DigiKey Part Number
4652-SLC1480-131MLD-ND
Manufacturer
Manufacturer Product Number
SLC1480-131MLD
Description
FIXED IND 130NH 83A 0.18 MOHM
Customer Reference
Detailed Description
130 nH Shielded Wirewound Inductor 83 A 0.18mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
112A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
0.18mOhm
Packaging
Strip
Frequency - Self Resonant
110MHz
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.530" L x 0.510" W (13.46mm x 12.95mm)
Current Rating (Amps)
Height - Seated (Max)
0.315" (8.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.