300W Power Transformer 48V Primary Secondary Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL300-101L

DigiKey Part Number
4652-PL300-101L-ND
Manufacturer
Manufacturer Product Number
PL300-101L
Description
PWR XFMR 300W SMD
Customer Reference
Detailed Description
300W Power Transformer 48V Primary Secondary Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coilcraft
Series
Packaging
Strip
Part Status
Active
Voltage - Primary
48V
Voltage - Secondary (Full Load)
-
Current - Output (Max)
-
Primary Winding(s)
Dual
Secondary Winding(s)
Single, Multiple Taps
Center Tap
Yes
Power - Max
300W
Mounting Type
Surface Mount
Termination Style
Surface Mount
Size / Dimension
29.47mm L x 26.67mm W
Height - Seated (Max)
10.40mm
Voltage - Isolation
1500Vrms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.