MSS7341T-103MLD is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


TDK
In Stock: 782
Unit Price: 1,06000 €
Datasheet

Similar


Sumida America Inc.
In Stock: 6.395
Unit Price: 0,99000 €
Datasheet

Similar


Bourns Inc.
In Stock: 5.083
Unit Price: 0,72000 €
Datasheet
10 µH Shielded Drum Core Inductor 3.8 A 38mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSS7341T-103MLD

DigiKey Part Number
4652-MSS7341T-103MLD-ND
Manufacturer
Manufacturer Product Number
MSS7341T-103MLD
Description
FIXED IND 10UH 3.8A 38 MOHM SMD
Customer Reference
Detailed Description
10 µH Shielded Drum Core Inductor 3.8 A 38mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Type
Drum Core
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.7A
Shielding
Shielded
DC Resistance (DCR)
38mOhm
Q @ Freq
-
Frequency - Self Resonant
32MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.161" (4.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.