
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.45Ohm Max |
Series | Frequency - Self Resonant 3MHz |
Packaging Strip | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.161" (4.10mm) |
Current - Saturation (Isat) 240mA |
| Strip: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 300 | 1,26380 € | 379,14 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |

