220 µH Shielded Drum Core Inductor 570 mA 710mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSS7341-224MLD

DigiKey Part Number
4652-MSS7341-224MLD-ND
Manufacturer
Manufacturer Product Number
MSS7341-224MLD
Description
FIXED IND 220UH 570MA 710 MOHM
Customer Reference
Detailed Description
220 µH Shielded Drum Core Inductor 570 mA 710mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
710mOhm Max
Series
Frequency - Self Resonant
5MHz
Packaging
Strip
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.161" (4.10mm)
Current - Saturation (Isat)
350mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.183
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coilcraft Europe Limited
A separate 8,79 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Strip:10000
All prices are in EUR
Strip
QuantityUnit PriceExt Price
11,92000 €1,92 €
3001,26380 €379,14 €
Unit Price without VAT:1,92000 €
Unit Price with VAT:2,28480 €