
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 48mOhm Max |
Series | Frequency - Self Resonant 60MHz |
Packaging Strip | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.240" L x 0.240" W (6.10mm x 6.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.126" (3.20mm) |
Current - Saturation (Isat) 2.1A |
| Strip: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 250 | 1,15756 € | 289,39 € |
| 500 | 0,70116 € | 350,58 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |

