4.2 µH Shielded Drum Core Inductor 5 A 11mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSS1260H-422MED

DigiKey Part Number
4652-MSS1260H-422MED-ND
Manufacturer
Manufacturer Product Number
MSS1260H-422MED
Description
FIXED IND 4.2UH 5A 11 MOHM SMD
Customer Reference
Detailed Description
4.2 µH Shielded Drum Core Inductor 5 A 11mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
11mOhm Max
Series
Frequency - Self Resonant
43MHz
Packaging
Strip
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.246" (6.25mm)
Current - Saturation (Isat)
10.8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 315
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coilcraft Europe Limited
A separate 8,79 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Strip:10000
All prices are in EUR
Strip
QuantityUnit PriceExt Price
13,00000 €3,00 €
2501,94372 €485,93 €
5001,17882 €589,41 €
Unit Price without VAT:3,00000 €
Unit Price with VAT:3,57000 €