Direct
Similar
Similar

Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 105mOhm Max |
Series | Frequency - Self Resonant 10MHz |
Packaging Strip | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Drum Core | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.244" (6.20mm) |
Current - Saturation (Isat) 2.4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82477G2683M000 | TDK | 575 | 495-B82477G2683M000CT-ND | 0,93000 € | Direct |
| SLF12565T-680M2R0-PF | TDK | 409 | 445-174406-1-ND | 1,13000 € | Similar |
| SRR1260-680M | Bourns Inc. | 2.927 | SRR1260-680MCT-ND | 0,90000 € | Similar |




