Similar
Similar

Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 16.6mOhm |
Series | Frequency - Self Resonant 30MHz |
Packaging Strip | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Drum Core | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.244" (6.20mm) |
Current - Saturation (Isat) 7.86A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLF12555T-6R0N3R6-PF | TDK | 0 | SLF12555T6R0N3R6P-ND | 0,00000 € | Similar |
| SRR1260-5R6Y | Bourns Inc. | 590 | SRR1260-5R6YCT-ND | 0,90000 € | Similar |



