MSS1260-334KLD is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


TDK
In Stock: 222
Unit Price: 0,92000 €
Datasheet

Similar


Bourns Inc.
In Stock: 7.016
Unit Price: 0,89000 €
Datasheet
330 µH Shielded Drum Core Inductor 1.16 A 494mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSS1260-334KLD

DigiKey Part Number
4652-MSS1260-334KLD-ND
Manufacturer
Manufacturer Product Number
MSS1260-334KLD
Description
FIXED IND 330UH 1.16A 494 MOHM
Customer Reference
Detailed Description
330 µH Shielded Drum Core Inductor 1.16 A 494mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Type
Drum Core
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
1A
Shielding
Shielded
DC Resistance (DCR)
494mOhm
Q @ Freq
-
Frequency - Self Resonant
4MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.244" (6.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.