MSS1210-333MED is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


CODACA
In Stock: 522
Unit Price: 1,15000 €
Datasheet

Similar


Bourns Inc.
In Stock: 55.941
Unit Price: 1,06000 €
Datasheet
33 µH Shielded Drum Core Inductor 3.8 A 39mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSS1210-333MED

DigiKey Part Number
4652-MSS1210-333MED-ND
Manufacturer
Manufacturer Product Number
MSS1210-333MED
Description
FIXED IND 33UH 3.8A 39 MOHM SMD
Customer Reference
Detailed Description
33 µH Shielded Drum Core Inductor 3.8 A 39mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
39mOhm Max
Series
Frequency - Self Resonant
7.5MHz
Packaging
Strip
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Drum Core
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.402" (10.20mm)
Current - Saturation (Isat)
5.4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SLF12555T-330M1R9-PFTDK0445-181390-1-ND0,00000 €Similar
SPRH1210-330MCODACA5224044-SPRH1210-330MCT-ND1,15000 €Similar
SRR1210-330MBourns Inc.55.941SRR1210-330MCT-ND1,06000 €Similar
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.