MSS1038-394KLC is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


TDK
In Stock: 4.061
Unit Price: 0,71000 €
Datasheet
390 µH Shielded Drum Core Inductor 650 mA 1.141Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSS1038-394KLC

DigiKey Part Number
4652-MSS1038-394KLC-ND
Manufacturer
Manufacturer Product Number
MSS1038-394KLC
Description
FIXED IND 390UH 650MA 1.141 OHM
Customer Reference
Detailed Description
390 µH Shielded Drum Core Inductor 650 mA 1.141Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Type
Drum Core
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
510mA
Shielding
Shielded
DC Resistance (DCR)
1.141Ohm Max
Q @ Freq
-
Frequency - Self Resonant
4MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.402" L x 0.394" W (10.20mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.