2.5 µH Shielded Drum Core Inductor 3.06 A 33mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSD7342-252MLC

DigiKey Part Number
4652-MSD7342-252MLC-ND
Manufacturer
Manufacturer Product Number
MSD7342-252MLC
Description
FIXED IND 2.5UH 3.06A 33 MOHM
Customer Reference
Detailed Description
2.5 µH Shielded Drum Core Inductor 3.06 A 33mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
33mOhm Max
Series
Frequency - Self Resonant
55MHz
Packaging
Strip
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Drum Core
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.295" L x 0.295" W (7.50mm x 7.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.181" (4.60mm)
Current - Saturation (Isat)
6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.