
MSD1278H-103MED | |
|---|---|
DigiKey Part Number | 4652-MSD1278H-103MED-ND |
Manufacturer | |
Manufacturer Product Number | MSD1278H-103MED |
Description | FIXED INDUCTOR 10UH SMD |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 40 µH Inductance - Connected in Series 10 µH Inductance - Connected in Parallel 18mOhm Max DC Resistance (DCR) - Parallel Nonstandard, 4 Lead |
Datasheet | Datasheet |
Category | DC Resistance (DCR) - Parallel 18mOhm Max |
Manufacturer Coilcraft | DC Resistance (DCR) - Series 72mOhm Max |
Series | Shielding Shielded |
Packaging Strip | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Number of Coils 2 | Package / Case Nonstandard, 4 Lead |
Inductance - Connected In Parallel 10 µH | Size / Dimension 0.484" L x 0.484" W (12.30mm x 12.30mm) |
Inductance - Connected In Series 40 µH | Height 0.317" (8.05mm) |
Tolerance ±20% |

