
MSD1038V-104MEC | |
|---|---|
DigiKey Part Number | 4652-MSD1038V-104MEC-ND |
Manufacturer | |
Manufacturer Product Number | MSD1038V-104MEC |
Description | Power Inductor, coupled, high vo |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 400 µH Inductance - Connected in Series 100 µH Inductance - Connected in Parallel 475mOhm Max DC Resistance (DCR) - Parallel Nonstandard, 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coilcraft | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 100 µH | |
Inductance - Connected In Series | 400 µH | |
Tolerance | ±20% | |
DC Resistance (DCR) - Parallel | 475mOhm Max | |
DC Resistance (DCR) - Series | 950mOhm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height | 0.157" (4.00mm) |
| Strip: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 € | 4,20 € |
| 100 | 3,43120 € | 343,12 € |
| 250 | 2,57060 € | 642,65 € |
| 500 | 1,53790 € | 768,95 € |
| Unit Price without VAT: | 4,20000 € |
|---|---|
| Unit Price with VAT: | 4,99800 € |

