18 µH Shielded Drum Core Inductor 1.2 A 140mOhm Max 2424 (6060 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPS6235-183MRC

DigiKey Part Number
4652-LPS6235-183MRC-ND
Manufacturer
Manufacturer Product Number
LPS6235-183MRC
Description
FIXED IND 18UH 1.2A 140 MOHM SMD
Customer Reference
Detailed Description
18 µH Shielded Drum Core Inductor 1.2 A 140mOhm Max 2424 (6060 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
140mOhm Max
Series
Frequency - Self Resonant
24MHz
Packaging
Strip
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2424 (6060 Metric)
Tolerance
±20%
Supplier Device Package
2424
Current Rating (Amps)
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Current - Saturation (Isat)
1.7A
Height - Seated (Max)
0.138" (3.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.877
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coilcraft Europe Limited
A separate 8,79 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Strip:10000
All prices are in EUR
Strip
QuantityUnit PriceExt Price
11,37000 €1,37 €
3501,08363 €379,27 €
Unit Price without VAT:1,37000 €
Unit Price with VAT:1,63030 €