
Category | Current - Saturation (Isat) 550mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 750mOhm Max |
Packaging Strip | Frequency - Self Resonant 24MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
| Strip: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 250 | 1,16860 € | 292,15 € |
| 500 | 0,77510 € | 387,55 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

