4.7 µH Shielded Inductor 1.2 A 200mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPS3015-472MRC

DigiKey Part Number
4652-LPS3015-472MRC-ND
Manufacturer
Manufacturer Product Number
LPS3015-472MRC
Description
FIXED IND 4.7UH 1.2A 200 MOHM
Customer Reference
Detailed Description
4.7 µH Shielded Inductor 1.2 A 200mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
200mOhm Max
Series
Frequency - Self Resonant
79MHz
Packaging
Strip
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Material - Core
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.116" L x 0.116" W (2.95mm x 2.95mm)
Current - Saturation (Isat)
1.2A
Height - Seated (Max)
0.059" (1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.650
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coilcraft Europe Limited
A separate 8,79 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Strip:10000
All prices are in EUR
Strip
QuantityUnit PriceExt Price
11,06000 €1,06 €
2500,89240 €223,10 €
5000,58388 €291,94 €
Unit Price without VAT:1,06000 €
Unit Price with VAT:1,26140 €