
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 825mOhm Max |
Series | Frequency - Self Resonant 30MHz |
Packaging Strip | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.116" L x 0.116" W (2.95mm x 2.95mm) |
Current - Saturation (Isat) 500mA | Height - Seated (Max) 0.059" (1.50mm) |
| Strip: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 250 | 0,89240 € | 223,10 € |
| 500 | 0,58388 € | 291,94 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

