LPS3015-222MRC is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 3.247
Unit Price: 1,30000 €
Datasheet

Similar


Murata Electronics
In Stock: 3.407
Unit Price: 0,30000 €
Datasheet

Similar


TDK
In Stock: 12.396
Unit Price: 0,22000 €
Datasheet
2.2 µH Shielded Inductor 1.4 A 110mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPS3015-222MRC

DigiKey Part Number
4652-LPS3015-222MRC-ND
Manufacturer
Manufacturer Product Number
LPS3015-222MRC
Description
FIXED IND 2.2UH 1.4A 110 MOHM
Customer Reference
Detailed Description
2.2 µH Shielded Inductor 1.4 A 110mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
110mOhm Max
Series
Frequency - Self Resonant
110MHz
Packaging
Strip
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Material - Core
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.116" L x 0.116" W (2.95mm x 2.95mm)
Current - Saturation (Isat)
2.1A
Height - Seated (Max)
0.059" (1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
744029002Würth Elektronik3.247732-1087-1-ND1,30000 €Similar
LQH3NPZ2R2MMELMurata Electronics3.407490-LQH3NPZ2R2MMELCT-ND0,30000 €Similar
VLS3015CX-2R2M-1TDK12.396445-181501-1-ND0,22000 €Similar
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.