
LPD5030V-682MRC | |
|---|---|
DigiKey Part Number | 4652-LPD5030V-682MRC-ND |
Manufacturer | |
Manufacturer Product Number | LPD5030V-682MRC |
Description | CMC 6.8UH 1.55A 2LN 9.2 KOHM SMD |
Customer Reference | |
Detailed Description | 6.8 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 9.2 kOhms @ 56 MHz 1.55A DCR 395mOhm |
Datasheet | Datasheet |
Category | Inductance @ Frequency 6.8 µH @ 100 kHz |
Manufacturer Coilcraft | Current Rating (Max) 1.55A |
Series | DC Resistance (DCR) (Max) 395mOhm |
Packaging Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm) |
Number of Lines 2 | Height (Max) 0.118" (3.00mm) |
Impedance @ Frequency 9.2 kOhms @ 56 MHz | Package / Case Nonstandard, 4 Lead |

