
LPD5030V-472MRC | |
|---|---|
DigiKey Part Number | 4652-LPD5030V-472MRC-ND |
Manufacturer | |
Manufacturer Product Number | LPD5030V-472MRC |
Description | CMC 4.7UH 1.9A 2LN 7.85 KOHM SMD |
Customer Reference | |
Detailed Description | 4.7 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 7.85 kOhms @ 66 MHz 1.9A DCR 322mOhm |
Datasheet | Datasheet |
Category | Inductance @ Frequency 4.7 µH @ 100 kHz |
Manufacturer Coilcraft | Current Rating (Max) 1.9A |
Series | DC Resistance (DCR) (Max) 322mOhm |
Packaging Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm) |
Number of Lines 2 | Height (Max) 0.118" (3.00mm) |
Impedance @ Frequency 7.85 kOhms @ 66 MHz | Package / Case Nonstandard |
| Strip: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 375 | 1,27485 € | 478,07 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |

