
LPD5030V-333MRC | |
|---|---|
DigiKey Part Number | 4652-LPD5030V-333MRC-ND |
Manufacturer | |
Manufacturer Product Number | LPD5030V-333MRC |
Description | CMC 670MA 2LN 25.81 OHM SMD |
Customer Reference | |
Detailed Description | 33 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 25.81 kOhms @ 19 MHz 670mA DCR |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coilcraft | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 25.81 kOhms @ 19 MHz | |
Inductance @ Frequency | 33 µH @ 100 kHz | |
Current Rating (Max) | 670mA | |
DC Resistance (DCR) (Max) | - | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.189" L x 0.189" W (4.80mm x 4.80mm) | |
Height (Max) | 0.118" (3.00mm) | |
Package / Case | Nonstandard, 4 Lead |
| Strip: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 375 | 1,22637 € | 459,89 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

