LPD3015-332MRC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPD3015-334MRC

DigiKey Part Number
4652-LPD3015-334MRC-ND
Manufacturer
Manufacturer Product Number
LPD3015-334MRC
Description
FIXED IND 330UH 100MA 27.7OHM SM
Customer Reference
Detailed Description
Shielded Coil Inductor Array Inductance - Connected in Series 330 µH Inductance - Connected in Parallel DC Resistance (DCR) - Parallel 100 mA Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coilcraft
Series
Packaging
Strip
Part Status
Active
Inductance - Connected In Parallel
330 µH
Tolerance
±20%
Current Rating - Parallel
100 mA
Current Saturation - Parallel
120 mA
Current Saturation - Series
120 mA
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coilcraft Europe Limited
A separate 8,87 € flat rate shipping fee will apply
All prices are in EUR
Strip
QuantityUnit PriceExt Price
11,12000 €1,12 €
2500,90068 €225,17 €
5000,60046 €300,23 €
Unit Price without VAT:1,12000 €
Unit Price with VAT:1,33280 €